Reference Only
46TB10
Industrial & Electrical Fuses .
Datasheet
46TB10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Transformer Protection Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 46 kVAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 8 kA | |
| Class | Class T Fuses | |
| Series | TB | |
| Height | 76 mm | |
| Length | 225 mm | |
| Subcategory | Fuses | |
| Width | 106 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.23 | $99.23 | |
| $95.52 | $477.60 |
Need more?