
46KU40
Industrial & Electrical Fuses
Datasheet
46KU40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Fuse Links | |
| Current Rating | 40 A | |
| Voltage Rating AC | 46 kVAC | |
| Fuse Type | Medium / Normal Blow | |
| Height | 76 mm | |
| Length | 225 mm | |
| Subcategory | Fuses | |
| Width | 106 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?