Reference Only
41206ESDA2-TR2
ESD Protection Diodes / TVS Diodes 1206 POLY ESDA, 4 LINE ARRAY.
Datasheet
41206ESDA2-TR2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 4 Channel | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 60 V | |
| Package / Case | 1206 (3216 metric) | |
| Peak Pulse Current | 30 A | |
| Cd - Diode Capacitance | 1 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Product | ESD Suppressors | |
| Series | 41206ESDA(2)-TR | |
| Packaging | Reel | |
| Operating Supply Voltage | 12 VDC | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.609 | $3,045.00 |
Need more?