Reference Only

37702-2AA6625

Industrial Relays .

Manufacturer:

Mfr Part:
37702-2AA6625

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductRelay Modules
TypePower Relay
Contact TerminationScrew
Contact Current Rating70 A
Coil TerminationScrew
Switching Voltage12 VDC
IP RatingIP66
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.13$1,687.80
$28.11$8,433.00
Need more?