Reference Only
3743
Fuse Holder ADD-ON FuseBlock.
Datasheet
3743 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Blocks | |
| Packaging | Bulk | |
| Color | Black | |
| Current Rating | 30 A | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Holders | |
| Series | 3743 | |
| Shaft Type | Screwdriver Release | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Type | Fuse Block | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.98 | $51.98 | |
| $43.12 | $215.60 | |
| $39.77 | $397.70 | |
| $32.93 | $1,646.50 | |
| $30.63 | $3,063.00 |
Need more?