Reference Only
3578
Fuse Holder 3578.
Datasheet
3578 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Blocks | |
| Type | Bolt Down | |
| Color | Black | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Current Rating | 15 A | |
| Fuse Size / Group | 28.58 mm x 95.25 mm | |
| Illumination | Non-Illuminated | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Holders | |
| Series | 3578 | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 500 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.61 | $194.61 | |
| $161.27 | $806.35 | |
| $141.65 | $1,416.50 |
Need more?