
3575
Fuse Holder 3575.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Blocks | |
| Series | KAA | |
| Packaging | Bulk | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Voltage Rating | 130 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.67 | $143.67 | |
| $123.71 | $618.55 | |
| $113.90 | $1,139.00 | |
| $97.00 | $4,850.00 | |
| $93.93 | $9,393.00 |
Need more?