Reference Only
350SXMT
New Product
Industrial & Electrical Fuses .
Datasheet
350SXMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Fuse Links | |
| Current Rating | 350 A | |
| Voltage Rating AC | 240 VAC | |
| Body Style | Round Body Blade Fuses | |
| Mounting Style | Screw | |
| Termination Style | Screw | |
| Diameter | 39 mm | |
| Length | 83 mm | |
| Subcategory | Fuses | |
| Type | Fuse Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,599.38 | $1,599.38 | |
| $1,591.99 | $7,959.95 |
Need more?