Reference Only

2CLE-400X

Cartridge Fuses 2.75kV 400A.

Manufacturer:

Mfr Part:
2CLE-400X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesCLE
Current Rating400 A
Voltage Rating AC2.75 kVAC
Interrupt Rating50 kA
PackagingBulk
Diameter3 mm
Indicator StyleWithout Indicator
Length10.9 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,293.19$6,293.19
Need more?
Contact Us