Reference Only

258GDQSJ15E

Industrial & Electrical Fuses 25.8kV 15A DIN E-Rated Med Voltage.

Manufacturer:

Mfr Part:
258GDQSJ15E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating15 A
Voltage Rating AC25.8 kVAC
Fuse TypeMedium Blow Fuses
Interrupt Rating25 kA
Body StyleRound Body Fuses
Mounting StyleDIN
ClassClass gR Fuses
PackagingBulk
SeriesE-Rated DIN
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,285.80$2,285.80
Need more?
Contact Us