Reference Only
22720-02
Circuit Breakers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Packaging | Bulk | |
| Mounting Style | Blade Mount | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.43 | $1,107.50 | |
| $4.42 | $2,210.00 | |
| $4.32 | $10,800.00 |
Need more?