Reference Only

21175-00

Circuit Breakers .

Manufacturer:

Mfr Part:
21175-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
Series210
TypeAuto Reset
Current Rating7.5 A
Number of Poles1 Pole
Minimum Operating Temperature- 40 C
IlluminatedNon-Illuminated
SubcategoryCircuit Breakers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$655.00
$2.51$1,255.00
$2.37$2,370.00
$2.34$5,850.00
Need more?