Reference Only
1B1/J
Terminal Block Tools & Accessories .
Datasheet
1B1/J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Quick Connect Tab | |
| For Use With | A1, CB11 Series | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | MAGNUM | |
| Part # Aliases | 1B1-J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.477 | $47.70 | |
| $0.46 | $92.00 | |
| $0.437 | $218.50 | |
| $0.403 | $403.00 | |
| $0.38 | $760.00 |
Need more?