Reference Only

180LET

Industrial & Electrical Fuses 180AMP 240V AC BS88 FUSE.

Manufacturer:

Mfr Part:
180LET

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesLET
ProductSpecialty Fuses
Current Rating180 A
Voltage Rating AC240 VAC
Fuse TypeFast Blow
Voltage Rating DC150 VDC
Interrupt Rating200 kA
Body StyleCartridge Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupBS88
Indicator StyleWithout Indicator
PackagingBulk
Diameter26.2 mm
Length56 mm
Product TypeHigh Speed Semiconductor Fuse
SubcategoryFuses
TypeHigh Speed Fuse
Width12.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.61$1,206.10
$103.71$5,185.50
Need more?
Contact Us