Reference Only

175GFMSJ65E

Industrial & Electrical Fuses 17.5kV 65A DIN E-Rated Med Voltage.

Manufacturer:

Mfr Part:
175GFMSJ65E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating65 A
Voltage Rating AC17.5 kVAC
Fuse TypeMedium Blow Fuses
Interrupt Rating65 kA
PackagingBulk
SeriesE-Rated DIN
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,246.41$4,246.41
Need more?