
170M8048
Industrial & Electrical Fuses .
Datasheet
170M8048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | High Speed Fuses | |
| Current Rating | 5.5 kA | |
| Fuse Type | Fast Blow | |
| Body Style | Square Body Fuses | |
| Indicator Style | Without Indicator | |
| Length | 128 mm | |
| Subcategory | Fuses | |
| Width | 59 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---