Reference Only

170M1781

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
170M1781

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating630 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC750 VDC, 800 VDC
Interrupt Rating50 kA
Termination StyleBlade
ClassClass aR Fuses
Fuse Size / Group230
Indicator StyleWithout Indicator
PackagingBulk
Series170M
Height22 mm
Length73 mm
SubcategoryFuses
Width78 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$1,388.39$8,330.34
Need more?
Contact Us