Reference Only
170M1751
Industrial & Electrical Fuses .
Datasheet
170M1751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 170M | |
| Product | Specialty Fuses | |
| Current Rating | 32 A | |
| Fuse Type | Medium / Normal Blow | |
| Voltage Rating DC | 750 VDC, 800 VDC | |
| Interrupt Rating | 50 kA | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Blade | |
| Fuse Size / Group | 000 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Height | 24 mm | |
| Length | 54 mm | |
| Subcategory | Fuses | |
| Type | High Speed Fuse | |
| Width | 36.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $345.68 | $345.68 |
Need more?