Reference Only
170L9222
Industrial & Electrical Fuses .
Datasheet
170L9222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 170L | |
| Product | Fuse Links | |
| Current Rating | 700 A | |
| Voltage Rating AC | 2 kVAC | |
| Body Style | Square Body Blade Fuses | |
| Termination Style | Flush End | |
| Fuse Size / Group | 3 | |
| Indicator Style | Single Fuse Indicator | |
| Height | 76 mm | |
| Length | 168 mm | |
| Subcategory | Fuses | |
| Type | High Speed Fuse | |
| Width | 95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---