Reference Only

170E5421

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
170E5421

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
Series170E
ProductFuse Links
Current Rating250 A
Fuse TypeFast Blow
Voltage Rating DC750 VDC
Interrupt Rating100 kA
Body StyleSquare Body Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
Indicator StyleIndicator
Height69 mm
Length130 mm
Product TypeHigh Speed Square Body Fuse
SubcategoryFuses
TypeHigh Speed Fuse
Width51 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,370.90$2,370.90
Need more?
Contact Us