Reference Only
16023-3
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block.
Datasheet
16023-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Current Rating | 310 A | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 3 Position | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Type | Wire-to-Board | |
| Voltage Rating | 600 V | |
| Wire Gauge Max | 4 AWG | |
| Wire Gauge Min | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $347.78 | $347.78 | |
| $309.08 | $3,090.80 | |
| $305.31 | $7,327.44 |
Need more?