Reference Only

15BHLE-200E

Cartridge Fuses 15.5kV 200A.

Manufacturer:

Mfr Part:
15BHLE-200E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesBHLE
Current Rating200 A
Voltage Rating AC15 kVAC
Interrupt Rating63 kA
PackagingBulk
Diameter3 in
Indicator StyleOpen Fuse
Length1.85 ft
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,590.89$6,590.89
Need more?
Contact Us