Reference Only
15104-06S2555
Barrier Terminal Blocks .
Datasheet
15104-06S2555 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 6 Position | |
| Pitch | 9.53 mm | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Type | Edge Connectors | |
| Number of Rows | 1 Row | |
| Mounting Style | Edge Connect | |
| Color | Black | |
| Series | 15104 | |
| Packaging | Bulk | |
| Contact Material | Phosphorus Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Height | 33.3 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 3 in | |
| Maximum Operating Temperature | + 95 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Torque | 12 lb-in | |
| Width | 15.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 135 / Multiples: 135)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.46 | $2,627.10 |
Need more?