Reference Only

13661-W1412

Specialized Cables

Manufacturer:

Mfr Part:
13661-W1412

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySpecialized Cables
Connector End AReceptacle
Connector End A Pin Count3 Position
Connector End BPigtail
Connector End B Pin Count3 Position
Cable Length1 ft
GenderFemale
Wire Gauge - AWG14 AWG
Voltage Rating600 V
Series13661
Jacket MaterialPolyethylene (PE)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?