Reference Only

12ABCN223.15

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
12ABCN223.15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesABCN
ProductMedium Voltage Fuses
Current Rating3.15 A
Voltage Rating AC12 kVAC
Fuse TypeMedium / Normal Blow
Mounting StyleHolder
Termination StyleCartridge (Non Standard)
Indicator StyleWithout Indicator
Diameter25.4 mm
Length195.3 mm
SubcategoryFuses
TypeFuse Link, Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$727.95$727.95
Need more?
Contact Us