Reference Only
1210HC50-RTR
New Product
Surface Mount Fuses 1210HC series brick fuse 50A.
Datasheet
1210HC50-RTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | 1210HC | |
| Product | Brick Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 50 A | |
| Voltage Rating DC | 100 VDC, 125 VDC | |
| Interrupt Rating | 3 kA, 6 kA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Resistance | 1.02 mOhms | |
| Height | 6.8 mm | |
| Length | 12.4 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | High Current | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.89 | $8,890.00 |
Need more?