Reference Only

1210HC175-RTR

New Product
Surface Mount Fuses 1210HC series brick fuse 175A.

Manufacturer:

Mfr Part:
1210HC175-RTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
Series1210HC
ProductBrick Fuses
Fuse TypeFast Blow
Current Rating175 A
Voltage Rating DC75 VDC, 100 VDC
Interrupt Rating3 kA, 10 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Resistance270 uOhms
Height6.8 mm
Length12.4 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeHigh Current
Width10 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.92$11,920.00
Need more?