Reference Only

110EET

Industrial & Electrical Fuses TDC110A TYPE T FUSE.

Manufacturer:

Mfr Part:
110EET

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesEET
ProductSpecialty Fuses
Current Rating110 A
Voltage Rating AC500 VAC
Fuse TypeFast Blow
Interrupt Rating200 kA
Body StyleCartridge Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupBS88
Indicator StyleWithout Indicator
PackagingBulk
Height19 mm
Length94 mm
Product TypeHigh Speed Semiconductor Fuse
SubcategoryFuses
TypeHigh Speed Fuse
Width37 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$449.33$449.33
Need more?