Reference Only

ZDAA26P

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
119998-3221

TTI Part:
ZDAA26P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions26 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Shell MaterialSteel
Shell PlatingTin
SeriesZD
PackagingBulk
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases119998-3221

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.27$12,810.00
$4.23$42,300.00
Need more?
Sign in to add projects and notes