Reference Only
Z98686
Standard Circular Connector CIR030RVFP-28-10P-F80-T104
Datasheet
CIR030RVFP-28-10P-F80-T104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Circular Connector | |
| Number of Positions | 14 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 28 | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Shell Material | Aluminum | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Current Rating | 41 A, 73 A, 135 A | |
| Insert Arrangement | 45958 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 4 AWG, 8 AWG, 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $223.52 | $223.52 | |
| $185.13 | $1,851.30 | |
| $169.97 | $4,249.25 | |
| $168.28 | $8,414.00 | |
| $166.60 | $16,660.00 | |
| $164.94 | $32,988.00 |
Need more?
My Notes
Sign into see notes.