Reference Only
TST24RA00
Automotive Connectors
Datasheet
192923-6040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 24 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | TSTRECT | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 192923-6040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
318In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.08 | $7.08 | |
| $5.90 | $29.50 | |
| $4.54 | $454.00 | |
| $4.42 | $884.00 | |
| $3.10 | $1,550.00 | |
| $3.07 | $3,070.00 | |
| $2.67 | $6,675.00 |
Need more?
My Notes
Sign into see notes.