Reference Only
TST24PA00
Automotive Connectors TRI SNAP 24 CONT PLUG
Datasheet
192923-5950 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 24 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Snap-In | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | TSTRECT | |
| Packaging | Each | |
| Contact Gender | Pin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Free Plug | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 192923-5950 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
2,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $5.78 | |
| $2.86 | $14.30 | |
| $2.83 | $28.30 | |
| $2.81 | $70.25 | |
| $2.78 | $139.00 | |
| $2.75 | $275.00 |
Need more?
Sign in to add projects and notes