Reference Only

TST06PA00

Automotive Connectors 192923-5930

Manufacturer:

Mfr Part:
192923-5930

TTI Part:
TST06PA00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions6 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesTSTSLIM
PackagingEach
Current Rating13 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug
Voltage Rating250 VAC
Part # Aliases192923-5930

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

1,371In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.78$5.56
$2.32$116.00
$2.23$223.00
$2.14$428.00
$1.88$940.00
$1.83$1,830.00
$1.77$4,425.00
$1.75$8,750.00
Need more?
Sign in to add projects and notes