Reference Only

TR1619RFS1NB

Automotive Connectors

Manufacturer:

Mfr Part:
192922-1220

TTI Part:
TR1619RFS1NB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions19 Position
GenderReceptacle (Female)
Mounting StyleMounting Flange
Termination StyleCrimp
Contact PlatingNickel
ColorBlack
SeriesTR
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating13 A
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeReceptacle
Voltage Rating250 VAC
Part # Aliases192922-1220

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.37$14.37
$13.51$135.10
$10.85$1,085.00
$10.73$2,146.00
$9.93$4,965.00
$9.51$9,510.00
$9.41$23,525.00
Need more?

My Notes

Sign into see notes.