Reference Only

TR1004PFS1NB

Automotive Connectors

Manufacturer:

Mfr Part:
192926-0500

TTI Part:
TR1004PFS1NB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
ColorBlack
SeriesTR
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating13 A
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypePlug
Voltage Rating250 VAC
Part # Aliases192926-0500

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

1,939
On Order
1,939 expected 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.29$8.29
$8.18$40.90
$7.53$75.30
$6.82$170.50
$6.32$632.00
$6.26$1,565.00
$6.20$3,100.00
$6.13$6,130.00
Need more?

My Notes

Sign into see notes.