Reference Only
TNA14CC-SR00L
Standard Circular Connector TNA14CC-SR00L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Accessory Type | Cable Clamp | |
| Series | TNA | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 192900-0286 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.78 | $578.00 | |
| $5.06 | $1,012.00 | |
| $4.77 | $2,385.00 | |
| $4.72 | $11,800.00 | |
| $4.68 | $23,400.00 | |
| $4.63 | $46,300.00 |
Need more?
Available Regional Inventory
12,610 available now at ttieurope.com
My Notes
Sign into see notes.