Reference Only
TN6S14-0012S1L
Automotive Connectors TN6S14-0012S1L
Datasheet
TN6S14-0012S1L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | TRIDENT | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | TN6S14-0012S1L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.28 | $28.28 | |
| $24.32 | $2,432.00 | |
| $24.07 | $4,814.00 | |
| $23.82 | $11,910.00 | |
| $23.58 | $23,580.00 | |
| $23.33 | $58,325.00 | |
| $23.09 | $115,450.00 | |
| $22.86 | $228,600.00 |
Need more?
Sign in to add projects and notes