Reference Only

T3P24MC1LZ

Standard Circular Contacts

Manufacturer:

Mfr Part:
192991-0091

TTI Part:
T3P24MC1LZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Wire Gauge24 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # Aliases192991-0091

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.80$900.00
$1.50$3,750.00
$1.32$6,600.00
$1.18$11,800.00
Need more?

My Notes

Sign into see notes.