Reference Only

T3P16MC1LY

Automotive Connectors 192991-0084

Manufacturer:

Mfr Part:
192991-0084

TTI Part:
T3P16MC1LY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Max16 AWG
SeriesT3P
PackagingEach
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating13 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeTerminal
Part # Aliases192991-0084

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

746In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$5.40
$1.33$13.30
$1.31$32.75
$1.28$64.00
$1.26$126.00
Need more?

My Notes

Sign into see notes.