Reference Only

T2P24MC1LT

Automotive Connectors

Manufacturer:

Mfr Part:
192990-0020

TTI Part:
T2P24MC1LT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min26 AWG
Wire Gauge Max24 AWG
SeriesT2P
PackagingEach
Contact GenderPin (Male)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeTerminal
Wire Gauge Range24 AWG to 26 AWG
Part # Aliases192990-0020

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

3,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.433$43.30
$0.418$125.40
$0.322$161.00
$0.273$273.00
$0.27$810.00
$0.268$1,608.00
$0.265$2,385.00
Need more?

My Notes

Sign into see notes.