Reference Only

T2P24FC1LT

Automotive Connectors

Manufacturer:

Mfr Part:
192990-0030

TTI Part:
T2P24FC1LT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min26 AWG
Wire Gauge Max24 AWG
SeriesT2P
PackagingEach
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeTerminal
Wire Gauge Range24 AWG to 26 AWG
Part # Aliases192990-0030

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.325$32.50
Need more?

My Notes

Sign into see notes.