Reference Only
T2P20MC1ST
D-Sub Contacts 3K PER REEL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Product Type | D-Sub Contacts | |
| Series | T2P | |
| Subcategory | D-Sub Connectors | |
| Tradename | Trident | |
| Part # Aliases | 192990-2500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $1,931.43 | $5,794.29 | |
| $1,652.75 | $16,527.50 | |
| $1,446.78 | $36,169.50 |
Need more?
Available Regional Inventory
3 available now at ttieurope.com
Sign in to add projects and notes