Reference Only

T2P16FC1SZ

Automotive Connectors (3K/REEL)

Manufacturer:

Mfr Part:
192990-2670

TTI Part:
T2P16FC1SZ

EDA / CAD Models

Alternate Part Number

192990-2670

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
SeriesT2P
PackagingReel
Contact GenderSocket (Female)
Contact MaterialBrass
Current Rating13 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeTerminal
Wire Gauge Range16 AWG to 18 AWG
Wire Gauge18 AWG to 16 AWG
Part # Aliases192990-2670

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.713$6,417.00
$0.705$21,150.00
$0.697$52,275.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.