Reference Only
STRAIGHT ENDBELL FLEX TUBE 8,5
Automotive Connectors APD E/B STR 8.5MM FLEXTUBE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | End Bell | |
| Color | Black | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | STRAIGHT ENDBELL FLEX TUBE 8,5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10,493
On Order
10,493 expected 26-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $805.00 | |
| $1.58 | $1,580.00 | |
| $1.53 | $7,650.00 | |
| $1.50 | $15,000.00 | |
| $1.48 | $29,600.00 | |
| $1.45 | $72,500.00 |
Need more?
Sign in to add projects and notes