Reference Only

MTV1-120PL1

Board to Board & Mezzanine Connectors Connector Header Through Hole 120 position 0.050" (1.27mm)

Manufacturer:

Mfr Part:
097793-0000

TTI Part:
MTV1-120PL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions120 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialPolyester
SeriesKPT
PackagingEach
Mounting StyleThrough Hole
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases097793-0000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$306.04$3,060.40
$303.01$15,150.50
$300.01$30,001.00
$297.04$74,260.00
$294.10$147,050.00
Need more?
Sign in to add projects and notes