Reference Only

MS3108R16-10PW

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3108R16-10PW

TTI Part:
MS3108R16-10PW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleRight Angle
Mounting StyleCable
PackagingEach
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

232 Can be Built
Build Time: 15 Days
232 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.01$164.01
$137.05$1,370.50
$109.62$2,740.50
$108.52$5,426.00
$107.44$10,744.00
Need more?

My Notes

Sign into see notes.