Reference Only

MS3108E20-4P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3108E20-4P

TTI Part:
MS3108E20-4P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleRight Angle
Mounting StyleCable
SeriesCA / 5015
PackagingEach
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases024291-0007

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

80 Can be Built
Build Time: 15 Days
80 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.96$89.96
$89.07$8,907.00
$88.19$22,047.50
Need more?

My Notes

Sign into see notes.