Reference Only

MS3106R28-10S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3106R28-10S

TTI Part:
MS3106R28-10S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement28-10
ProductPlugs
Shell Size28
Shell StyleStraight
MIL TypeMIL-DTL-5015
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
Part # Aliases037389-0040

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

39 Can be Built
Build Time: 15 Days
39 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.18$6,009.00
$118.27$11,827.00
$116.62$29,155.00
Need more?
Sign in to add projects and notes