Reference Only
MS3106F32-17P
Circular MIL Spec Connector ER 4C 4#4 SKT PLUG
Datasheet
045281-0053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Straight | |
| Series | CA / 5015 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 045281-0053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
85 Can be Built
Build Time: 15 Days
85 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.88 | $157.88 | |
| $146.42 | $732.10 | |
| $135.76 | $1,357.60 | |
| $128.56 | $3,214.00 | |
| $114.58 | $5,729.00 | |
| $113.45 | $11,345.00 | |
| $112.32 | $28,080.00 | |
| $111.21 | $55,605.00 |
Need more?
My Notes
Sign into see notes.