Reference Only

MS3106F18-8P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
045276-0015

TTI Part:
MS3106F18-8P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement18-08
ProductPlugs
Shell Size18
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder Cup
Mounting StyleCable
Current Rating22 A, 41 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases045276-0015

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

7 Can be Built
Build Time: 15 Days
7 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.06$51.06
$50.55$5,055.00
$50.05$12,512.50
Need more?

My Notes

Sign into see notes.